ROHM LogiCoA001-EVK-001 Temperature Sensor Evaluation Kit for LogiCoA001-EVK-001 ML62Q2033/2035/2043/2045
- RS Stock No.:
- 329-122
- Mfr. Part No.:
- LogiCoA001-EVK-001
- Brand:
- ROHM
Subtotal (1 unit)*
$491.78
(exc. GST)
$540.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $491.78 |
*price indicative
- RS Stock No.:
- 329-122
- Mfr. Part No.:
- LogiCoA001-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Processor & Microcontroller Development Kit | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | LogiCoA001-EVK-001 | |
| For Use With | ML62Q2033/2035/2043/2045 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | LogiCoA001-EVK-001 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Processor & Microcontroller Development Kit | ||
Sensor Technology Temperature Sensor | ||
Featured Device LogiCoA001-EVK-001 | ||
For Use With ML62Q2033/2035/2043/2045 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name LogiCoA001-EVK-001 | ||
- COO (Country of Origin):
- JP
The ROHM Synchronous Buck Converter Evaluation Board is designed to demonstrate the capabilities of LogiCoA power solution specifically a synchronous buck DC-DC converter. This solution employs analog-digital hybrid control to achieve efficient power conversion making it suitable for small to medium power industrial and consumer equipment.
Input voltage ranges from 7.5V to 38V
Output Voltage is 5V
Output Current 5A
Related links
- ROHM LogiCoA001-EVK-001
- ROHM ML62Q2035-NNNTDZWATZ ML62Q2033/2035/2043/2045 Microcontroller 32kB FLASH, 20-Pin
- ROHM ML62Q2045-NNNGDZW5BY ML62Q2033/2035/2043/2045 Microcontroller 32kB FLASH, 24-Pin
- ROHM BM1390GLV-EVK-001 Pressure Sensor Evaluation Board Pressure Sensor Evaluation Board BM1390GLV
- ROHM Hall Effect Sensor Evaluation Board for BD7411G
- ROHM Light Sensor, Proximity Sensor Evaluation Board for RPR-0521RS
- Texas Instruments TMP117 Digital Temperature Sensor Evaluation Module Temperature Sensor Evaluation Module for TMP117
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation Kit Temperature Sensor Evaluation Kit for MAX30205
