Silicon Labs Hall Effect Sensor Development Kit Si72xx Sensors
- RS Stock No.:
- 144-6527
- Mfr. Part No.:
- Si72xx-WD-KIT
- Brand:
- Silicon Labs
Get a bulk buy discount
Add 2 more to save $7.46
View bulk pricing optionsSubtotal (1 unit)*
$682.69
(exc. GST)
$750.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $682.69 | - |
| 2 - 2 | $678.96 | $7.46 |
| 3 + | $675.20 | $22.47 |
*price indicative
- RS Stock No.:
- 144-6527
- Mfr. Part No.:
- Si72xx-WD-KIT
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| For Use With | Si72xx Sensors | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
For Use With Si72xx Sensors | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Development Kit for Si72xx Hall Effect Magnetic Sensors
This Silicon Labs Si72xx-WD-KIT is a development kit for the Si72xx series of magnetic sensors. This kit enables you to evaluate the functionality of the Si72xx Hall Effect sensors through 8 demonstrations preloaded onto the base board - the EFM32 Happy Gecko STK.
6 x Si72xx Hall Effect sensors are included within this kit and they are individually mounted on to postage stamp sized add-on boards. There is a preloaded demonstration for each of these boards. All add-on boards are connected and interchanged easily for quick prototyping and flexibility. Si7210 add-on board demos include magnetic field data on two scales and temperature sensing. There is also switch, analogue, PWM, and SENT demos, including tamper indication with a Si7210.
The Si72xx-WD-KIT also features a wheel demo for accurate position sensing, plus revolution counting and quadrant detection.
What are Si72xx Hall Effect Magnetic Sensors?
The Si72xx series are low power, high sensitivity sensors with industry-leading flexibility and programmability for open/close and position sensing applications. They offer reliability and additional features such as tamper detection. Si72xx sensors enable you to configure, measure and control the device over I2C. They are suitable for a very wide range of applications including; security systems, home automation, white goods, metering, consumer electronics, automotive and industrial.
Si72xx-WD-KIT includes:
EFM32 Happy Gecko Starter Kit (STK)
Si72XX-EXP Wheel Demo Board
Si7201-B01V-EB Switch PS Board
Si7202-B01V-EB Latch PS Board
Si7210-B00V-EB I2C PS Board
Si7211-B00V-EB Analog PS Board
Si7212-B00V-EB PWM PS Board
Si7213-B00V-EB SENT PS Board
6 inch ribbon cable
2 x magnets for PS demos
CR2032 Coin Cell battery
Micro USB cable
Preloaded Demonstrations:
(See User Guide for more information)
Wheel Angular Position (Si72xx-EXP)
Revolution Counter Using the MCU Pulse Counter (Si72xx-EXP)
Magnetic Field Strength over I2C (SI7210-B00V-EB)
Internal Temperature Sensor over I2C (Si7210-B00V-EB)
Switch/Latch (Si7201-B01V-EB, Si7202-B01V-EB or Si7210-B00V-EB)
Analog Output Measured by MCU 12-bit ADC (Si7211-B00V-EB)
PWM Output (Si7212-B00V-EB)
SENT Output (Si7213-B00V-EB)
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs Si72xx Eval Kit Evaluation Board Evaluation Kit for Si72xx Si72xx
- Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz DGIXKRR-Z8S-WZM
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs Temperature & Humidity Sensor Evaluation Kit for Si7034
- Texas Instruments Hall Effect Sensor Development Kit Hall Effect Sensor Evaluation Module for HALL-ADAPTER-EVM Linear
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055
