STMicroelectronics Evaluation Kit for STEVAL-MKIT01V2 STEVAL-MKIT01V2

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$29.60

(exc. GST)

$32.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.60-
5 +$26.6310%

*price indicative

RS Stock No.:
202-5505
Mfr. Part No.:
STEVAL-MKIT01V2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

STEVAL-MKIT01V2

For Use With

STEVAL-MKIT01V2

Kit Classification

Evaluation Kit

Standards/Approvals

RoHS

The STMicroelectronics MEMS sensor sample kit containing four sensor adapter boards that can be evaluated in standalone mode by simply connecting an I²C cable and an analog cable for the microphone.

3-axis MEMS accelerometer

Ultra low power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy