STMicroelectronics Evaluation Kit for STTS75 STTS75
- RS Stock No.:
- 202-5504
- Mfr. Part No.:
- STEVAL-MKI201V1K
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5504
- Mfr. Part No.:
- STEVAL-MKI201V1K
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | STTS75 | |
| For Use With | STTS75 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device STTS75 | ||
For Use With STTS75 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Temperature probe kit provides the complete STTS75 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards.
RoHS compliant
WEEE compliant
Related links
- STMicroelectronics Evaluation Kit for STEVAL-MKIT01V2 STEVAL-MKIT01V2
- STMicroelectronics ST1VAFE6AX Biosensor Evaluation Kit Biometric Sensor Evaluation Kit for ST1VAFE6AX ST1VAFE6AX
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- STMicroelectronics Evaluation Kit for Education on Motor Control and Control Systems for L6474PD for Motor Control and
- STMicroelectronics Evaluation Kit for M24SR 13.56 MHz X-NUCLEO-NFC01A1
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Board MCU Development Kit STM3210E-EVAL
- STMicroelectronics STM32 Nucleo Pack LoRa LF Band Sensor and Gateway STM32L073RZT6, STM32F746ZGT6 LoRa Evaluation Kit
