STMicroelectronics Accelerometer Sensor Evaluation Kit for STEVAL-MKI248KA ISM6HG256X
- RS Stock No.:
- 719-449
- Mfr. Part No.:
- STEVAL-MKI248KA
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$71.95
(exc. GST)
$79.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.95 |
*price indicative
- RS Stock No.:
- 719-449
- Mfr. Part No.:
- STEVAL-MKI248KA
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | STEVAL-MKI248KA | |
| For Use With | ISM6HG256X | |
| Kit Classification | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device STEVAL-MKI248KA | ||
For Use With ISM6HG256X | ||
Kit Classification Evaluation Kit | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit based on an intelligent IMU with simultaneous low g and high g acceleration detection, is designed to simplify the assessment of the six Axis inertial measurement unit. The kit includes a generic DIL24 adapter board (STEVAL MKIGIBV5), a flat cable, and a square PCB that hosts the IMU. The square PCB ensures accurate measurement when the sensor board is placed within the system. To support convenient integration, the sensor is soldered precisely at the center of the PCB, allowing easy mounting on equipment using double sided adhesives. Alternatively, the board can be secured through the mounting holes located at each corner of the PCB, providing flexibility for different evaluation setups.
User-friendly ISM6HG256X board
Complete ISM6HG256X pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109D evaluation platform
RoHS compliant
- RS Stock No. 2510836
- Mfr. Part No. CY8CKIT-028-SENSE
Each
$106.74
- RS Stock No. 0348836
- Mfr. Part No. XVN-090D-1B-SK
Each
$8,268.73
- RS Stock No. 2025948
- Mfr. Part No. 2521020222591
Each
$39.53
- RS Stock No. 2505784
- Mfr. Part No. SEK-SDP8xx
Each
$151.06
Related links
- STMicroelectronics STWIN.box Accelerometer Sensor Evaluation Kit for STEVALSTWINBX1 FP-SNSDATALOG2
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
- STMicroelectronics Accelerometer Sensor Adapter Board for H3LIS331DL STEVAL-MKI109V2
- STMicroelectronics Accelerometer Sensor Adapter Board for AIS3624DQ DIP-24
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics Evaluation Kit for STEVAL-MKIT01V2 STEVAL-MKIT01V2
- STMicroelectronics ST1VAFE6AX Biosensor Evaluation Kit Biometric Sensor Evaluation Kit for ST1VAFE6AX ST1VAFE6AX












