STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- RS Stock No.:
- 196-1746
- Distrelec Article No.:
- 302-93-585
- Mfr. Part No.:
- STEVAL-CTM009V1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$808.80
(exc. GST)
$889.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $808.80 | - |
| 5 + | $782.11 | 3% |
*price indicative
- RS Stock No.:
- 196-1746
- Distrelec Article No.:
- 302-93-585
- Mfr. Part No.:
- STEVAL-CTM009V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Motor Control | |
| Product Type | Power Management Development Kit | |
| For Use With | Industrial Motor Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STH310N10F7, STH315N10F7 | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Motor Control | ||
Product Type Power Management Development Kit | ||
For Use With Industrial Motor Control | ||
Kit Classification Evaluation Board | ||
Featured Device STH310N10F7, STH315N10F7 | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-CTM009V1 evaluation kit for motor control is designed to demonstrate the capabilities of ST Power MOSFETs based on STripFET™ F7 technology. The 100 V STripFET™ F7 devices (STH31*N10F7) are ideal for low voltage (up to 48 V), high current applications such as forklifts, golf carts and power tool. The STEVAL-CTM009V1 kit is composed of the STEVAL-CTM004V1, STEVAL-CTM005V1, STEVAL-CTM006V1, STEVAL-CTM008V1 boards which have to assembled together to build an inverter power stage for three-phase motors. The STEVAL-CTM004V1 power board features an insulated metal substrate (IMS), NTCs for thermal protection and decoupling gate resistors for each power MOSFET. The board mounts ST devices in the H²PAK-6 package. The driver stage is an STEVAL-CTM006V1 board with L6491 high current capability gate drivers to drive the power MOSFETs and integrated comparator for protections.
Related links
- STMicroelectronics Evaluation Kit for Education on Motor Control and Control Systems for L6474PD for Motor Control and
- STMicroelectronics Evaluation Board Motor Controller for STM32F303CC, L6230 for Low-Voltage Dual Motor Control
- STMicroelectronics Evaluation Board for STM32 for Triac and AC Switch Insulated Control
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF7CH60TS-L for High-End Power Tools, Air
- STMicroelectronics Universal Motor Control Evaluation Board Motor Controller for T1235T
- STMicroelectronics 3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit DC-DC Converter for Stm32f334
- STMicroelectronics Evaluation Board Motor Controller for STGIPN3H60
