MikroElektronika Remote Temp Click Development Kit for EMC1833 EMC1833
- RS Stock No.:
- 200-5564
- Mfr. Part No.:
- MIKROE-3685
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5564
- Mfr. Part No.:
- MIKROE-3685
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | EMC1833 | |
| For Use With | EMC1833 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Remote Temp Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device EMC1833 | ||
For Use With EMC1833 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Remote Temp Click | ||
The MIKROE Remote temp click is a temperature sensing click board which features a specifically designed IC which is capable of measuring remote temperature.
Configurable Alert Pins
40°C to +125°C operating temperature
1.62V to 3.6V operating voltage
0.125°C internal or external temperature sensing resolution
Related links
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-2690 ADAC Click Development Kit Development Kit
- MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit
- MikroElektronika 1-Wire I2C Click Development Kit MIKROE-2750
- MikroElektronika Accel 13 Click Development Kit for IIS2DLPC MIKROSDK
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
