MikroElektronika 1-Wire I2C Click Development Kit MIKROE-2750

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$38.50

(exc. GST)

$42.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.50-
5 +$34.669%

*price indicative

RS Stock No.:
168-3081
Mfr. Part No.:
MIKROE-2750
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

Kit Name

1-Wire I2C Click

Interface Type

1 Wire I2C

Standards/Approvals

RoHS

1-Wire I2C click carries the DS28E17 1-Wire-to-I2C master bridge from Maxim Integrated. The click runs on a 3.3V power supply. It communicates with the target microcontroller over 1-Wire® protocol, using the following pins on the mikroBUS™ line: AN, PWM, RST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy