MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit
- RS Stock No.:
- 171-5742
- Distrelec Article No.:
- 301-63-838
- Mfr. Part No.:
- MIKROE-2879
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $65.85
View bulk pricing optionsSubtotal (1 unit)*
$131.73
(exc. GST)
$144.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
- Plus 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $131.73 | - |
| 5 + | $118.56 | $65.85 |
*price indicative
- RS Stock No.:
- 171-5742
- Distrelec Article No.:
- 301-63-838
- Mfr. Part No.:
- MIKROE-2879
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Interface Type | USB, UART | |
| Standards/Approvals | RoHS | |
| Kit Classification | Development Kit | |
| Featured Device | Mikroe-2879 | |
| Kit Name | ADC 4 Click | |
| Converter Type | ADC/DAC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Interface Type USB, UART | ||
Standards/Approvals RoHS | ||
Kit Classification Development Kit | ||
Featured Device Mikroe-2879 | ||
Kit Name ADC 4 Click | ||
Converter Type ADC/DAC | ||
ADC 4 click is an advanced analog to digital multichannel converter, which can sample inputs from 16 single-ended channels or 8 differential input channel pairs. This device has a quite high sampling resolution of 24 bits and the output data rates can range from 5 SPS to 250 kSPS. Besides the internal 2.5V reference voltage source, ADC 4 click is also equipped with an external reference voltage circuit, which provides 4.096V. Finally, a custom reference voltage - up to 5V can be connected to the multiplexed inputs of the ADC converter. These options give a lot of flexibility in choosing the right reference voltage for any application.
- RS Stock No. 0102818
- Mfr. Part No. MIKROE-6039
Each
$121.17
- RS Stock No. 1683059
- Mfr. Part No. MIKROE-2690
Each
$75.17
- RS Stock No. 0120058
- Mfr. Part No. MIKROE-6049
Each
$97.52
- RS Stock No. 9235987
- Mfr. Part No. MIKROE-1918
Each
$34.03
Related links
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-2690 ADAC Click Development Kit Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-3707 DAC 4 click board
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit











