MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- RS Stock No.:
- 102-821
- Mfr. Part No.:
- MIKROE-5901
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$77.44
(exc. GST)
$85.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $77.44 | - |
| 10 - 99 | $69.70 | 9% |
| 100 + | $64.27 | 17% |
*price indicative
- RS Stock No.:
- 102-821
- Mfr. Part No.:
- MIKROE-5901
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Kit | |
| Interface Type | SPI | |
| Standards/Approvals | UKCA, UL, TUV | |
| For Use With | Data Acquisition Systems, monitoring functions and more On-board modules, Industrial measurements | |
| Kit Classification | Development Board | |
| Featured Device | ADuM341E-5kVrms | |
| Converter Type | ADC | |
| Kit Name | ADC Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Kit | ||
Interface Type SPI | ||
Standards/Approvals UKCA, UL, TUV | ||
For Use With Data Acquisition Systems, monitoring functions and more On-board modules, Industrial measurements | ||
Kit Classification Development Board | ||
Featured Device ADuM341E-5kVrms | ||
Converter Type ADC | ||
Kit Name ADC Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika ISO ADC 6 Click is a compact add-on board that contains an eight-channel isolated ADC. This board features the AD7124-8, an 8-channel, low noise, low power, 24-bit, sigma-delta ADC from Analog Devices. The ADC has a programmable gain array (PGA) that allows gains of 1, 2, 4, 8, 16, 32, 64, and 128. Additionally, the ADC contains a 2.5V reference, which can be used with reference buffers, along with the externally applied references. The host MCU is isolated from the ADC by the ADuM341E, a 5kVrms quad digital isolator from Analog Devices. This Click board makes the perfect solution for the development of a wide variety of industrial measurements, data acquisition systems, monitoring functions.
Full SPI serial interface isolation
8 ADC channels
Wide output data rate
Low RMS noise
three power modes
Rail-to-rail analog inputs
Diagnostic functions
Crosspoint multiplexed analog inputs
8 differential15 pseudo differential inputs, programmable gain
Related links
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
