MikroElektronika Accel 13 Click Development Kit for IIS2DLPC MIKROSDK
- RS Stock No.:
- 199-9719
- Mfr. Part No.:
- MIKROE-3742
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$50.69
(exc. GST)
$55.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.69 |
*price indicative
- RS Stock No.:
- 199-9719
- Mfr. Part No.:
- MIKROE-3742
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | IIS2DLPC | |
| For Use With | MIKROSDK | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Accel 13 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device IIS2DLPC | ||
For Use With MIKROSDK | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Accel 13 Click | ||
1
The MikroElektronika MIKROE-3742 (Accel 13 Click) features an ultra-low power triaxial accelerometer sensor with embedded intelligence, labelled as the IIS2DLPC. This Click board allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes.
Free-fall detection
highly configurable single or double-tap recognition
Activity/inactivity, stationary/motion detection
portrait and landscape detection
- RS Stock No. 1984520
- Mfr. Part No. MIKROE-3669
Each
$35.54
- RS Stock No. 2000174
- Mfr. Part No. MIKROE-3635
Each
$20.70
- RS Stock No. 2005567
- Mfr. Part No. MIKROE-3688
Each
$17.74
Related links
- MikroElektronika Temperature and Humidity 13 Click Development Kit for Mikroe-3635
- MikroElektronika Development Kit for GYRO 5 Click MIKROSDK
- MikroElektronika Accel Click Development Board for Add On Board Acceleration Measurement
- MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika 1-Wire I2C Click Development Kit MIKROE-2750












