MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- RS Stock No.:
- 394-176
- Mfr. Part No.:
- MIKROE-6479
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.11 |
*price indicative
- RS Stock No.:
- 394-176
- Mfr. Part No.:
- MIKROE-6479
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor, Proximity Sensor | |
| Featured Device | Sensor | |
| For Use With | Sensors | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | LightRanger 13 Click | |
| Standards/Approvals | Class 1 eye safety | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor, Proximity Sensor | ||
Featured Device Sensor | ||
For Use With Sensors | ||
Kit Classification Sensor Add-On Board | ||
Kit Name LightRanger 13 Click | ||
Standards/Approvals Class 1 eye safety | ||
- COO (Country of Origin):
- RS
The MikroElektronika Light Ranger 13 Click is a compact add-on board for precise distance measurement in various applications. This board features a time-of-flight (TOF) sensor from ams OSRAM, housed in an industry-leading small modular package. The sensor features advanced dTOF technology with high-sensitivity SPAD detection, a fast time-to-digital converter, and on-chip histogram processing, enabling accurate measurements within the 1cm to 500cm range at 30Hz. It supports calibration, dirt and smudge removal, and crosstalk compensation and operates reliably in both low-light and sunlight conditions. The board includes an I2C interface, an EN pin for power control, an INT pin for signaling measurement availability, and a Snap feature for flexible implementation. Light Ranger 13 Click is ideal for robotics, home and building automation, projection and display systems, factory automation, access control, security systems, and smart appliances.
Interface I2C
Feature Click Snap and ClickID
Compatibility microbus
Input Voltage 3.3V
Related links
- MikroElektronika LightRanger 12 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Hall Current 20 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Opto Encoder 6 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika LightRanger Click Light Sensor MikroBus Click Board for VL6180X
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Color 20 Click Light Sensor Sensor Board for MIKROE 6547 VEML6046X00
