MikroElektronika Development Kit for GYRO 5 Click MIKROSDK
- RS Stock No.:
- 198-4520
- Mfr. Part No.:
- MIKROE-3669
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$35.54
(exc. GST)
$39.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.54 | - |
| 5 + | $32.00 | 9% |
*price indicative
- RS Stock No.:
- 198-4520
- Mfr. Part No.:
- MIKROE-3669
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | GYRO 5 Click | |
| For Use With | MIKROSDK | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device GYRO 5 Click | ||
For Use With MIKROSDK | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
The MikroElektronika's Gyro 5 Click is a three-axis gyroscope Click board that can sense motion over three perpendicular axes. It is equipped with the ITG-3701, a three-axis digital gyroscope. This IC incorporates microelectromechanical sensing elements (MEMS), produced using a proprietary CMOS micromachining technology. Gyro 5 click is supported by a MikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the Mikrobus socket.
Advanced interrupt engine allows simplified firmware development and better system-wide power consumption
very good reliability
Related links
- MikroElektronika Accel 13 Click Development Kit for IIS2DLPC MIKROSDK
- MikroElektronika Development Kit Gesture Tracking MikroBus Click Board for PCM5122 DAC
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- MikroElektronika Temperature and Humidity 13 Click Development Kit for Mikroe-3635
- MikroElektronika Development Kit
- MikroElektronika Development Kit for BH1900NUX BH1900NUX
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika Gyro 4 Click Development Kit for L20G20IS L20G20IS
