Texas Instruments Temperature Sensor Development Kit Temperature Sensor Evaluation Board for TMP468 TMP468
- RS Stock No.:
- 265-9912
- Mfr. Part No.:
- TMP468EVM
- Brand:
- Texas Instruments
Subtotal (1 unit)*
$200.22
(exc. GST)
$220.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $200.22 |
*price indicative
- RS Stock No.:
- 265-9912
- Mfr. Part No.:
- TMP468EVM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | TMP468 | |
| For Use With | TMP468 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Temperature Sensor Development Kit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device TMP468 | ||
For Use With TMP468 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name Temperature Sensor Development Kit | ||
Related links
- Maxim Integrated MAX30205 Human Body Temperature Sensor Evaluation Kit Temperature Sensor Evaluation Kit for MAX30205
- Amphenol Advanced Sensors T9602-3-A Development Kit for Humidity & Temperature Sensor Medical Instruments
- Texas Instruments TMP117 Digital Temperature Sensor Evaluation Module Temperature Sensor Evaluation Module for TMP117
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200C-WL EK AB AS6200C-WL_EK_AB
- Sensirion Digital Humidity Sensor SHT31 and SEK Temperature Sensor Evaluation Kit for SHT31
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for IWR1843 IWR1843
- Texas Instruments Multi Function Sensor Development Kit Inductive Sensor Evaluation Module for LDC0851 LDC0851
- Texas Instruments Distance Sensor Development Kit Radar Sensor Evaluation Board for AWR1843 AWR1843
