ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200C-WL EK AB AS6200C-WL_EK_AB
- RS Stock No.:
- 210-2996
- Mfr. Part No.:
- AS6200C-WL_EK_AB
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2996
- Mfr. Part No.:
- AS6200C-WL_EK_AB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | AS6200C-WL EK AB | |
| For Use With | AS6200C-WL_EK_AB | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AS6200C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device AS6200C-WL EK AB | ||
For Use With AS6200C-WL_EK_AB | ||
Kit Classification Evaluation Kit | ||
Kit Name AS6200C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AMS AG Adapter Board small PCB allows a simple and quick evaluation of the AS6200 and AS6200C digital temperature sensors without the need to design a custom PCB. This small form factor board is fully assembled with the AS6200/C temperature sensor.
Small PCB footprint
-40°C to 125°C operating temperature
-55 to 125 °C storage temperature
Related links
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200-WL EK AB AS6200-WL_EK_AB
- ams OSRAM AS6200C Temperature Sensor Development Kit for AS6200-WL DK ST AS6200-WL_DK_ST
- ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6214-EK Position Sensor Evaluation Kit for AS6214 AS6214
- ams OSRAM AS5247 Position Sensor Evaluation Kit for AS5247-MF EK SB AS5247-MF_EK_SB
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
