STMicroelectronics STWIN.box Accelerometer Sensor Evaluation Kit for STEVALSTWINBX1 FP-SNSDATALOG2
- RS Stock No.:
- 265-7047
- Mfr. Part No.:
- STEVAL-STWINBX1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$207.26
(exc. GST)
$227.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.26 |
*price indicative
- RS Stock No.:
- 265-7047
- Mfr. Part No.:
- STEVAL-STWINBX1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | STEVALSTWINBX1 | |
| For Use With | FP-SNSDATALOG2 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | UKCA, EU | |
| Kit Name | STWIN.box | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device STEVALSTWINBX1 | ||
For Use With FP-SNSDATALOG2 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals UKCA, EU | ||
Kit Name STWIN.box | ||
- COO (Country of Origin):
- IT
STWIN.box - SensorTile Wireless Industrial Node Development Kit
The STWIN.box (STEVAL-STWINBX1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial sensing applications in IoT contexts such as condition monitoring and predictive maintenance.
It is an evolution of the original STWIN kit (STEVAL-STWINKT1B) and features a higher mechanical accuracy in the measurement of vibrations, an improved robustness, an updated BoM to reflect the latest and best-in-class MCU and industrial sensors, and an easy-to-use interface for external add-ons.
The STWIN.box kit consists of an STWIN.box core system, a 480mAh LiPo battery, an adapter for the ST-LINK debugger, a plastic case, an adapter board for DIL 24 sensors and a flexible cable.
The many on-board industrial-grade sensors and the ultra-low power MCU enable applications that feature: ultra-low power, 9 DoF motion sensing, wide-bandwidth vibration analysis, audio and ultrasound acoustic inspection, very precise local temperature, and environmental monitoring.
A rich set of software packages is available in source code. Optimized firmware libraries and a complete companion cloud application help to speed up the design cycle to develop end-to-end solutions.
The kit supports a broad range of connectivity options, including the built-in RS485 transceiver, BLE, Wi-Fi, and NFC.;The STWIN.box also includes a 34-pin expansion connector for small form factor daughter boards associated with the STM32 family, such as the STEVAL-C34KAT1 vibrometer and temperature sensors expansion board.
The STWIN.box is suitable for field trials, demonstrations, and PoC for industrial IoT applications that use ST software and third-party software.
Key features
3D accelerometer + 3D gyro iNEMO inertial measurement unit (ISM330DHCX) with Machine Learning Core
High-performance ultra-low-power 3-axis accelerometer for industrial applications (IIS2DLPC)
Ultra-low power 3-axis magnetometer (IIS2MDC)
High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with Embedded Machine Learning Core (IIS2ICLX)
Dual full-scale, 1.26 bar and 4 bar, absolute digital output barometer in full-mold package (ILPS22QS)
Low-voltage, ultra low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor (STTS22H)
Industrial grade digital MEMS microphone (IMP34DT05)
Analog MEMS microphone with frequency response up to 80 kHz (IMP23ABSU);Expandable via a 34-pin FPC connector
- RS Stock No. 2626157
- Mfr. Part No. SEK-SFM4100
Each
$372.96
- RS Stock No. 2626154
- Mfr. Part No. SEK-SFM3200
Each
$355.25
- RS Stock No. 1393650
- Mfr. Part No. MIKROE-2510
Each
$47.35
- RS Stock No. 2047513
- Mfr. Part No. SEK-SVM40
Each
$171.42
Related links
- STMicroelectronics Accelerometer Sensor Evaluation Kit for STEVAL-MKI248KA ISM6HG256X
- Maxim Integrated MAX30110 Evaluation Kit Accelerometer Sensor Evaluation Kit for MAX30110 MAX30110EWG
- Analog Devices Accelerometer Sensor Evaluation Board for ADXL203
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- STMicroelectronics Accelerometer Sensor Adapter Board for H3LIS331DL STEVAL-MKI109V2
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics Accelerometer Sensor Adapter Board for AIS3624DQ DIP-24
- STMicroelectronics LIS2DW12 DIL24 Socket Accelerometer Sensor Adapter Board












