onsemi MicroFJ-60035-TSV Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFJ-60035-TSV-TR,
- RS Stock No.:
- 185-9618
- Mfr. Part No.:
- MICROFJ-SMA-60035-GEVB
- Brand:
- onsemi
Get a bulk buy discount
Add 5 more to save $113.15
View bulk pricing optionsSubtotal (1 unit)*
$686.30
(exc. GST)
$754.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $686.30 | - |
| 5 + | $663.67 | $113.15 |
*price indicative
- RS Stock No.:
- 185-9618
- Mfr. Part No.:
- MICROFJ-SMA-60035-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Sensor Development Tool | |
| For Use With | MICROFJ-60035-TSV-TR, MICROFJ-60035-TSV-TR1 | |
| Kit Classification | Evaluation Board | |
| Kit Name | MicroFJ-60035-TSV Mounted onto a PCB with Three SMA Connectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Sensor Development Tool | ||
For Use With MICROFJ-60035-TSV-TR, MICROFJ-60035-TSV-TR1 | ||
Kit Classification Evaluation Board | ||
Kit Name MicroFJ-60035-TSV Mounted onto a PCB with Three SMA Connectors | ||
Standards/Approvals RoHS | ||
The MicroFJ-SMA is a printed circuit board (PCB) that can facilitate the evaluation of the J-Series sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50W-terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor. The MicroFJ-SMA is recommended for users who require a plug-and-play set-up to quickly evaluate J-Series TSV sensors with optimum timing performance. The board also allows the standard output from the anode to be observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or measurement device, but external preamplification may be required to boost the signal.
Related links
- onsemi MicroFJ-30020-TSV Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFJ-30020-TSV-TR,
- onsemi MicroFJ-30035-TSV Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFJ-30035-TSV-TR,
- onsemi MICROFJ-40035-TSV-TR1 Infrared Photodiode Surface Mount TSV
- onsemi MICROFJ-30035-TSV-TR1 Infrared Photodiode Surface Mount SMT
- onsemi MICROFJ-30020-TSV-TR1 Infrared Photodiode Surface Mount SMT
- onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
