onsemi MICROFJ-30035-TSV-TR1 Infrared Photodiode, 65 °, Surface SMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.71

(exc. GST)

$88.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$80.71
5 - 9$78.98
10 - 24$76.66
25 - 49$74.49
50 +$72.67

*price indicative

RS Stock No.:
185-9624
Mfr. Part No.:
MICROFJ-30035-TSV-TR1
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Photodiode

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

SMT

Packaging

Tape & Reel

Mount Type

Surface

Number of Pins

4

Minimum Wavelength Detected

200nm

Maximum Wavelength Detected

900nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Width

3.16mm

Height

460μm

Length

3.16mm

Standards/Approvals

RoHS

Angle of Half Sensitivity

65 °

Automotive Standard

No

Series

J

Dark Current

1nA

Breakdown Voltage

24.7V

Typical Rise Time

0.6ns

Polarity

Forward

High-density microcells

J-Series sensors feature ON Semiconductor's unique 'fast output' terminal

Temperature stability of 21.5 mV/°C

Exceptional breakdown voltage uniformity of ±250 mV

Available in a reflow solder compatible TSV chip-scale package

Ultra-low dark count rates of 50 kHz/mm2 typical

Optimized for high-performance timing applications, such as ToF-PET

3 mm, 4 mm and 6 mm sensor sizes

Bias voltage of <30 V

Results in a 50% photon detection efficiency (PDE) at 420 nm

Improved signal rise time and the microcell recovery time

Negates the need for active voltage control

Industry-leading uniformity

TSV package results in almost zero deadspace allowing the creation of high fill factor arrays and is ferrous-metal free

Applications

Medical Imaging

Hazard & Threat

3D Ranging & Sensing

Biophotonics & Sciences

High Energy Physics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy