onsemi MicroFJ-30020-TSV Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFJ-30020-TSV-TR,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$490.33

(exc. GST)

$539.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$490.33
5 +$474.14

*price indicative

RS Stock No.:
185-9614
Mfr. Part No.:
MICROFJ-SMA-30020-GEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Sensor Development Tool

For Use With

MICROFJ-30020-TSV-TR, MICROFJ-30020-TSV-TR1

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

MicroFJ-30020-TSV Mounted onto a PCB with Three SMA Connectors

COO (Country of Origin):
IE
The MicroFJ-SMA is a printed circuit board (PCB) that can facilitate the evaluation of the J-Series sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50W-terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor. The MicroFJ-SMA is recommended for users who require a plug-and-play set-up to quickly evaluate J-Series TSV sensors with optimum timing performance. The board also allows the standard output from the anode to be observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or measurement device, but external preamplification may be required to boost the signal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy