onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034
- RS Stock No.:
- 230-9097
- Mfr. Part No.:
- STR-100V-BUCK-NCP1034-GEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
$592.54
(exc. GST)
$651.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $592.54 |
| 3 - 14 | $572.98 |
| 15 + | $554.08 |
*price indicative
- RS Stock No.:
- 230-9097
- Mfr. Part No.:
- STR-100V-BUCK-NCP1034-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | NCP1034 | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP1034DR2G | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With NCP1034 | ||
Kit Classification Evaluation Board | ||
Featured Device NCP1034DR2G | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor series STR-100V provides an easy to use evaluation board for NCP1034, high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. Within Strata, users can monitor telemetry such as voltage/current for all major power rails, interrupt statuses for each power rail, and controls for soft start, output voltage adjustment, and more. In addition to access to datasheets, BOMs, schematics, and other collateral, they may need.
VIN Range up to 100V
Programmable Switching Frequency up to 500kHz
2A Output Drive Capability
Programmable Soft Start
Adjustable Output Voltage
External Frequency Synchronization
Related links
- onsemi Evaluation Board Buck Converter for NCP10970BGEVB for NCP10970B
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
- onsemi Evaluation board for STR-FUSB3307MPX-PPS-GEVK for FUSB3307
- onsemi MicroFJ-30020-TSV Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFJ-30020-TSV-TR,
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Evaluation Board Motor Control for Motor for Motor Controller/Driver Power Management Evaluation Board
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
