Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz XKRR-Z8S-WZM
- RS Stock No.:
- 760-598
- Mfr. Part No.:
- XKRR-Z8S-WZM
- Brand:
- Digi International
Get a bulk buy discount
Add 5 more to save $23.70
View bulk pricing optionsSubtotal (1 kit)*
$237.11
(exc. GST)
$260.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | $237.11 | - |
| 5 + | $232.37 | $23.70 |
*price indicative
- RS Stock No.:
- 760-598
- Mfr. Part No.:
- XKRR-Z8S-WZM
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Kit Classification | Development Kit | |
| Product Type | Wireless Module | |
| Technology | Development Kit | |
| For Use With | smart energy | |
| Featured Device | Silicon Labs | |
| Kit Name | Development Kit | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Kit Classification Development Kit | ||
Product Type Wireless Module | ||
Technology Development Kit | ||
For Use With smart energy | ||
Featured Device Silicon Labs | ||
Kit Name Development Kit | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- KH
The Digi International development kit is an essential package for OEMs and developers seeking to integrate reliable wireless connectivity into Compact devices. Featuring pre-certified SMT modules and versatile Grove Interface boards, this kit supports multiple protocols including Zigbee 3.0 and DigiMesh.
Operates on the universal 2.4 GHz ISM frequency band
Outdoor line-of-sight wireless range reaching up to 1200m
Includes three programmable modules with Grove development boards
Related links
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs Mighty Gecko EFR32MG13 Wireless Radio Board for RF Interfaces Matching Networks 2.4 GHz SLWRB4159A
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CASIT-001
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAUIT-001
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAWIT-001
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAPIT-001
- Silicon Labs Development Kit CP2112EK
- Silicon Labs Hall Effect Sensor Development Kit Si72xx Sensors
