Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 144-6545
- Mfr. Part No.:
- Si7201-B-05-IVR
- Brand:
- Silicon Labs
This image is representative of the product range
Add 750 more to save $33.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.752 | $8.76 | - |
| 750 - 1495 | $1.708 | $8.54 | $33.00 |
| 1500 + | $1.684 | $8.42 | $102.00 |
*price indicative
- RS Stock No.:
- 144-6545
- Mfr. Part No.:
- Si7201-B-05-IVR
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Switch/Latch Hall Effect Magnetic Position Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 1.1mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Series | Si720X | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.15mm | |
| Response Time | 8.8μs | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 400nA | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Switch/Latch Hall Effect Magnetic Position Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.7V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 1.1mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Series Si720X | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1.15mm | ||
Response Time 8.8μs | ||
Automotive Standard AEC-Q100 | ||
Supply Current 400nA | ||
Si720x Series Hall Effect Magnetic Sensors
Hall Effect Sensors, Silicon Labs
Related links
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 2.25 V 5.5V Analogue SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Magnetic Position Sensor 3.3 V 26.5V 3-Pin
