Microchip MTCH2120 Evaluation Kit Evaluation Board Evaluation Kit for MTCH2120 MTCH2120 Evaluation Kit (EV64Z42A)
- RS Stock No.:
- 565-794
- Mfr. Part No.:
- EV64Z42A
- Brand:
- Microchip
Subtotal (1 unit)*
$185.48
(exc. GST)
$204.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.48 |
*price indicative
- RS Stock No.:
- 565-794
- Mfr. Part No.:
- EV64Z42A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | MTCH2120 | |
| For Use With | MTCH2120 Evaluation Kit (EV64Z42A) | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MTCH2120 Evaluation Kit | |
| Standards/Approvals | IEC 61000-4-6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device MTCH2120 | ||
For Use With MTCH2120 Evaluation Kit (EV64Z42A) | ||
Kit Classification Evaluation Kit | ||
Kit Name MTCH2120 Evaluation Kit | ||
Standards/Approvals IEC 61000-4-6 | ||
The Microchip Evaluation Kit enables a complete out of the box experience exploring the water tolerant and robust touch. It is an (up to) twelve button touch turnkey device with I2C interface - loaded with features yet not requiring a software engineer to be designed in.
Tuning free design in with Easy Tune are sensitivity will be auto-adjusted at runtime
Flexible low power support include touch channel grouping
Active noise avoidance technologies built in are Robust touch experience under all circumstances
Related links
- Apex EK-MSA240KC Evaluation Kit Evaluation Board Evaluation Kit for PWM Circuit for MSA240KC
- Apex EK-PA341DF Evaluation Kit Evaluation Board Evaluation Kit for PA341DF
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Apex EK-MSA260KC Evaluation Kit Evaluation Board Evaluation Kit for PWM Circuit for MSA260KC
