Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A

Subtotal (1 unit)*

$752.75

(exc. GST)

$828.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$752.75

*price indicative

RS Stock No.:
352-284
Mfr. Part No.:
EV23R43A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

RF Technology

Evaluation Kit

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Technology

Evaluation Board

For Use With

MIC2129

Featured Device

Evaluation Board

Kit Name

Evaluation

Maximum Frequency

24GHz

Interface Type

RF

Standards/Approvals

No

The Microchip MIC2129 Evaluation Board is a wide input voltage range, 4.5V to 100V, Step-down synchronous DC-to-DC controller with Adaptive On-time control architecture. The output voltage is adjustable from 0.6V to DMAX x VIN with ±1% reference accuracy. The selectable gate driver voltage feature allows customers to use either logic level MOSFETs or standard MOSFETs. The precision enable feature allows the user to turn on the MIC2129 at desired input voltage. Internal bootstrap diode eliminates the need for an external bootstrap diode. Output voltage remote sensing feature improves output voltage regulation by compensating for the voltage drop in ground returns in high current applications.

Programmable switching frequency from 100 kHz to 800 kHz

Available in 24-pin 4 mm x 4 mm VQFN and 24-pin 7.8 mm x 6.4 mm TSSOP package

Junction operating temperature range from -40°C to +125°C

100V rating for increased voltage safety headroom

Suitable for communications automotive and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy