Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MCP19061 500 kHz EV82S16A
- RS Stock No.:
- 352-290
- Mfr. Part No.:
- EV82S16A
- Brand:
- Microchip
Subtotal (1 unit)*
$446.61
(exc. GST)
$491.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.61 |
*price indicative
- RS Stock No.:
- 352-290
- Mfr. Part No.:
- EV82S16A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Evaluation Board | |
| RF Technology | Evaluation Kit | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | MCP19061 | |
| Featured Device | Evaluation Board | |
| Kit Name | Evaluation | |
| Maximum Frequency | 500kHz | |
| Interface Type | GUI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Evaluation Board | ||
RF Technology Evaluation Kit | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
For Use With MCP19061 | ||
Featured Device Evaluation Board | ||
Kit Name Evaluation | ||
Maximum Frequency 500kHz | ||
Interface Type GUI | ||
Standards/Approvals RoHS | ||
The Microchip MCP19061 Four Switch Buck-Boost Evaluation Board was developed to provide a compact, low-cost and highly-efficient DC/DC conversion for medium-to-high output currents.
On-board high-performance power MOSFET transistors
Input and output overcurrent protections
Input and output under voltage and overvoltage protections
Load dump over temperature and internal regulator fault protections
Status report via I2C communication including errors input voltage output voltage and current
Related links
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for MIC2129 24 GHz EV23R43A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11101 EV73F18A
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for ATA6847 EV43F54A
