Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A

Subtotal (1 unit)*

$591.99

(exc. GST)

$651.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.99

*price indicative

RS Stock No.:
352-220
Mfr. Part No.:
EV05J17A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Evaluation Board

RF Technology

Evaluation Kit

Kit Classification

Evaluation Board

Technology

Evaluation Board

For Use With

PCI12000

Featured Device

Evaluation Board

Kit Name

Evaluation

Standards/Approvals

RoHS

The Microchip EVB-PCI12000 is a demonstration and evaluation platform that provides the necessary requirements and interface options for evaluating the PCI12000, a single-chip PCIe switch with programmable I/O options (I2C/SPI/UART/GPIO), on a six-layer RoHS-compliant Printed Circuit Board (PCB). This kit allows the user to gain an understanding of the product and accelerate the integration of the PCI12000 into the user’s design. The evaluation platform includes two (2) downstream PCIe Gen 3 switch ports (1 lane * 8 GT/s) and implements one (1) channel of RS-232/485 connectivity.

Onboard 25 MHz crystal

Single onboard +5 V, regulator

Single onboard +3.3 V, regulator

Single onboard +1.1 V, regulator

Regulator LED indicators for 5V, 3.3V, and 1.1V outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy