MikroElektronika LightRanger 12 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- RS Stock No.:
- 394-164
- Mfr. Part No.:
- MIKROE-6465
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$72.78
(exc. GST)
$80.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.78 |
*price indicative
- RS Stock No.:
- 394-164
- Mfr. Part No.:
- MIKROE-6465
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor, Light Sensor | |
| Featured Device | Sensor | |
| For Use With | Sensors | |
| Kit Classification | Sensor Add-On Board | |
| Standards/Approvals | Class 1 eye safety | |
| Kit Name | LightRanger 12 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor, Light Sensor | ||
Featured Device Sensor | ||
For Use With Sensors | ||
Kit Classification Sensor Add-On Board | ||
Standards/Approvals Class 1 eye safety | ||
Kit Name LightRanger 12 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Light Ranger 12 Click is a compact add-on board for precise distance measurement and spatial mapping applications. This board features the VL53L8CH, an 8x8 multizone Time-of-Flight (ToF) sensor from STMicroelectronics, made for Al-driven solutions. The board features a wide 65° diagonal field of view, supports up to 64 configurable zones, and transmits raw histogram data alongside standard ToF outputs like distance and reflectance, offering flexibility and high performance. Additionally, it integrates a Class 1 certified 940 nm VCSEL and advanced metasurface lenses, ensuring safety and optimal optical capabilities. This Click board is ideal for Al applications, including robotics, coffee machines, smart homes, and advanced recognition systems.
Interface I2C and SPI
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V
- RS Stock No. 0394176
- Mfr. Part No. MIKROE-6479
Each
$28.11
- RS Stock No. 0394155
- Mfr. Part No. MIKROE-6569
Each
$28.04
- RS Stock No. 0394159
- Mfr. Part No. MIKROE-6464
Each
$39.94
- RS Stock No. 0764424
- Mfr. Part No. SKU00096
Each
$24.16
Related links
- MikroElektronika Opto Encoder 6 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Hall Current 20 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika LightRanger Click Light Sensor MikroBus Click Board for VL6180X
- MikroElektronika Light Sensor Add On Board MikroBus
- MikroElektronika IR Reflect Click Proximity Sensor MikroBus Click Board for GP2S700HCP
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000












