MikroElektronika Click Board Optical Sensor, Ultraviolet Sensor Add On Board for LTR-390UV-01 MikroBUS
- RS Stock No.:
- 778-624
- Mfr. Part No.:
- MIKROE-6856
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.24 | - |
| 10 - 49 | $26.67 | $5.70 |
| 50 - 99 | $25.84 | $70.00 |
| 100 + | $23.79 | $345.00 |
*price indicative
- RS Stock No.:
- 778-624
- Mfr. Part No.:
- MIKROE-6856
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Optical Sensor, Ultraviolet Sensor | |
| Featured Device | LTR-390UV-01 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Click Board | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Optical Sensor, Ultraviolet Sensor | ||
Featured Device LTR-390UV-01 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Click Board | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is engineered for the detection of ambient light and ultraviolet radiation, facilitating Adaptive control and environmental awareness for various applications. It employs Advanced optical sensing technology for precise measurement.
Integrated ambient light and UV sensing for comprehensive light analysis
Selectable measurement resolution between 13 to 20 bits for accurate readings
Incorporates a fully programmable interrupt engine to reduce host MCU polling
Related links
- MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
- MikroElektronika Click Board Gesture Sensor, Proximity Add On Board for APDS-9500 MikroBUS
- MikroElektronika Click Board Hall Effect Sensor Add On Board for MCS1826-05 MikroBUS
- MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika SHT Click Temperature & Humidity Sensor MikroBus Click Board for SHT3x-DIS
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
