MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- RS Stock No.:
- 136-0707
- Mfr. Part No.:
- MIKROE-1818
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.99 |
| 5 + | $29.71 |
*price indicative
- RS Stock No.:
- 136-0707
- Mfr. Part No.:
- MIKROE-1818
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | MAX44000 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Proximity 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device MAX44000 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Proximity 2 Click | ||
Standards/Approvals RoHS | ||
Proximity 2 click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. Proximity 2 click features a MAX44000 proximity sensing device. Designed for touch-screen portable devices.
• MAX44000 Ambient and Infrared Proximity Sensor;• On-board SFH4651 IR LED;• Sensor Dynamic Range: 0.03 to 65.535lux;• Detection Range: 20 to 70mm depending on LED drive current;• Communication: serial I²C bus;• Power supply: +3.3Vdc;• LED power indicator
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika IR Reflect Click Proximity Sensor MikroBus Click Board for GP2S700HCP
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika LightRanger 2 Click Gesture Sensor MikroBus Click Board for VL53L0X
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Ambient 2 Click Light Sensor MikroBus Click Board for OPT3001
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika IR Thermo 2 Click Temperature Sensor MikroBus Click Board for TMP007
