MikroElektronika Hall Current 20 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- RS Stock No.:
- 394-159
- Mfr. Part No.:
- MIKROE-6464
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.94 |
*price indicative
- RS Stock No.:
- 394-159
- Mfr. Part No.:
- MIKROE-6464
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Light Sensor, Proximity Sensor | |
| Featured Device | Sensor | |
| For Use With | Sensors | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | Hall Current 20 Click | |
| Standards/Approvals | AEC-Q100 grade 0 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Light Sensor, Proximity Sensor | ||
Featured Device Sensor | ||
For Use With Sensors | ||
Kit Classification Sensor Add-On Board | ||
Kit Name Hall Current 20 Click | ||
Standards/Approvals AEC-Q100 grade 0 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Hall Current 20 Click is a compact add-on board designed for precise high-current measurement with minimal power loss. This board features a low-resistance Hall-effect current sensor from Allegro Microsystems. Featuring an ultra-low internal resistance of less than 100μ2, it supports a bidirectional sensing range of ±150A with 8.8mV/A sensitivity while ensuring high accuracy through factory calibration. The sensor's differential Hall plates provide strong immunity to external magnetic fields, and its AEC-Q100 Grade 0 qualification ensures reliable operation in extreme temperatures. The output signal is also processed via an LMV321 OpAmp and can be converted to a digital value using the onboard MCP3221 ADC. With overcurrent fault detection for enhanced system protection, Hall Current 20 Click is ideal for applications such as automotive systems, industrial equipment, and power monitoring solutions requiring accurate and reliable current sensing.
Interface Analog and I2C
Feature ClickID
Compatibility microbus
Input Voltage 3.3V or 5V
Related links
- MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Opto Encoder 6 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika LightRanger 12 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for MikroBus
- MikroElektronika Hall Current Click for TLI4970-D050T4 Contact-Free Measurement Systems
- MikroElektronika Color 20 Click Light Sensor Sensor Board for MIKROE 6547 VEML6046X00
