ROHM RB-D62Q2045GD24 Development Kit for RB-D62Q2045GD24 ML62Q2045
- RS Stock No.:
- 329-120
- Mfr. Part No.:
- RB-D62Q2045GD24
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.48
(exc. GST)
$132.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $120.48 |
| 10 + | $108.43 |
*price indicative
- RS Stock No.:
- 329-120
- Mfr. Part No.:
- RB-D62Q2045GD24
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Processor & Microcontroller Development Kit | |
| Featured Device | RB-D62Q2045GD24 | |
| For Use With | ML62Q2045 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | RB-D62Q2045GD24 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Processor & Microcontroller Development Kit | ||
Featured Device RB-D62Q2045GD24 | ||
For Use With ML62Q2045 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name RB-D62Q2045GD24 | ||
- COO (Country of Origin):
- JP
The ROHM Reference Board can be used for learning how to use the ML62Q2045, on which the user needs to provide additional external components if necessary. By using the it together with the LAPIS Technologys on-chip emulator EASE1000 V2 and the provided software development environment, the user can develop software, debug and program the Flash. Also, by connecting an external power supply to it, it can be used independently without connecting a EASE1000 V2.
Through holes for connecting the pins of LSI to external peripheral boards
Power supply is selectable
Mounted with a charge pump for generating power
Mounted with LED
Related links
- ROHM RB-D62Q2035TD20 Development Kit for RB-D62Q2035TD20 ML62Q2035
- ROHM ML63Q2557-NNNTBZWBY Evaluation Board for ML63Q2557 Predictive Failure Detection In Industrial Equipment
- ROHM RB-D610Q306GD36 Development Board Development Board SK-AD04-D610Q306GD
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q305GD32 reference board
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q306GD36 reference board
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q338TB52 reference board for ML610Q338 8-bit microcontroller
- ROHM Reference Board Evaluation Board for MCU
- ROHM Reference Board Evaluation Board for MCU for MCU
