ROHM ML63Q2557-NNNTBZWBY Evaluation Board for ML63Q2557 Predictive Failure Detection In Industrial Equipment
- RS Stock No.:
- 687-434
- Mfr. Part No.:
- RB-D63Q2557TB64
- Brand:
- ROHM
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$208.71
(exc. GST)
$229.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $208.71 | - |
| 5 + | $196.18 | 6% |
*price indicative
- RS Stock No.:
- 687-434
- Mfr. Part No.:
- RB-D63Q2557TB64
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Sensor Development Tool | |
| Featured Device | ML63Q2557 | |
| For Use With | Predictive Failure Detection In Industrial Equipment | |
| Kit Classification | Evaluation Board | |
| Kit Name | ML63Q2557-NNNTBZWBY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Sensor Development Tool | ||
Featured Device ML63Q2557 | ||
For Use With Predictive Failure Detection In Industrial Equipment | ||
Kit Classification Evaluation Board | ||
Kit Name ML63Q2557-NNNTBZWBY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board designed for evaluating the ML63Q2557 microcontroller. This board facilitates seamless software development, debugging, and FlashROM writing by allowing users to connect an ARM debugger. This manual will guide users on optimal usage, ensuring they harness its features effectively while implementing necessary precautions.
Equipped with a ML63Q2557 64-pin TQFP for extensive processing capabilities
Includes connectors for ARM debugger connections, simplifying software development
High expandability due to LSI pin arrangements for peripheral boards
Support for both high-speed and low-speed quartz oscillators for flexible timing solutions
Multiple power supply options, including external voltage supply and USB to SPI connection
Pinouts provided for seamless integration with user boards, enabling custom solutions
Related links
- ROHM ML63Q2534-NNNTBZWAY Evaluation Board for ML63Q2534 Predictive Failure Detection In Industrial Equipment
- ROHM ML63Q2557-NNNTBZWBY ML63Q25x7-NNNTBZWBY 32 Bit Microcontroller 256kB FLASH, 64-Pin
- ROHM Reference Board Evaluation Board for MCU for general electronic equipment (AV/OA devicesconsumer
- ROHM Reference Board Evaluation Board for MCU for ML62Q2522, EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for ML62Q2532 48pin TQFP
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2, ML62Q2700 Group
- ROHM Reference Board Evaluation Board for MCU for Microcontroller, ML62Q1727
- ROHM Reference Board Evaluation Board for MCU for EASE1000, ML62Q1542
