Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510492 Arduino
- RS Stock No.:
- 216-683
- Mfr. Part No.:
- 2513254510492
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$47.73
(exc. GST)
$52.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.73 | - |
| 10 - 99 | $42.96 | 9% |
| 100 + | $39.63 | 16% |
*price indicative
- RS Stock No.:
- 216-683
- Mfr. Part No.:
- 2513254510492
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | 2513254510492 | |
| For Use With | Arduino | |
| Kit Classification | Evaluation Board | |
| Kit Name | Wireless Connectivity & Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device 2513254510492 | ||
For Use With Arduino | ||
Kit Classification Evaluation Board | ||
Kit Name Wireless Connectivity & Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Differential Pressure Sensor & EV-Kits offers a range of transfer functions from ±0.1 kPa to 1500 kPa, providing flexibility for various pressure measurement applications. It features fully calibrated outputs, with both 15 bit digital and 11 bit analogue pressure signals, ensuring high accuracy and reliable performance in demanding environments.
MEMS based piezo resistive sensing principle
Embedded temperature sensor
Analog & I²C digital communication interface
Related links
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510192 Arduino
- Wurth Elektronik Wireless Connectivity & Sensor Humidity Sensor Evaluation Board for 2525020210092 Arduino
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor Pressure Sensor for 25131308xxx01 Arduino
- ROHM BM1390GLV-EVK-001 Pressure Sensor Evaluation Board Pressure Sensor Evaluation Board BM1390GLV
- Sensirion SEK-SDP8xx for Evaluation of the SDP810-500 Pa Sensor Differential Pressure Sensor Evaluation Kit for
- Sensirion SEK-SDP31 for Evaluation of the SDP31 Sensor Differential Pressure Sensor Evaluation Kit for SDP31 SDP3x
- Infineon KP236-PS2GO-KIT Pressure Sensor Evaluation Board for KP236 KP215F1701MAP,
