Sensirion SEK-SDP31 for Evaluation of the SDP31 Sensor Differential Pressure Sensor Evaluation Kit for SDP31 SDP3x
- RS Stock No.:
- 250-5783
- Mfr. Part No.:
- SEK-SDP31
- Brand:
- Sensirion
Subtotal (1 unit)*
$154.39
(exc. GST)
$169.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.39 |
*price indicative
- RS Stock No.:
- 250-5783
- Mfr. Part No.:
- SEK-SDP31
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Differential Pressure Sensor | |
| Featured Device | SDP31 | |
| For Use With | SDP3x | |
| Kit Classification | Evaluation Kit | |
| Kit Name | SEK-SDP31 for Evaluation of the SDP31 Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Differential Pressure Sensor | ||
Featured Device SDP31 | ||
For Use With SDP3x | ||
Kit Classification Evaluation Kit | ||
Kit Name SEK-SDP31 for Evaluation of the SDP31 Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sensirion evaluation kit for SDP31 sensor which enable easy and cost-effective evaluation of Sensirions digital differential pressure sensors. The kit consist of an adapter cable and a differential pressure sensor. The SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC is not included and must be purchased separately.
Specialized and experienced sales force
Easy-to-use evaluation kits for effortless testing
Assistance in the integration of SHTxx sensors into application
Reliable and flexible production
Related links
- Sensirion SEK-SDP8xx for Evaluation of the SDP810-500 Pa Sensor Differential Pressure Sensor Evaluation Kit for
- Sensirion SDP31 Pressure Sensor Evaluation Kit
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Sensirion SEK-SFM3000 Gas Sensor Evaluation Kit for SEK-SFM3000 SEK-SFM3000
- Sensirion SEK-SCD41-Sensor Evaluation Kit for SCD41 SCD4x
- Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with
- Sensirion SEK-SFM4200 Gas Sensor Evaluation Kit for SEK-SFM4200 SEK-SFM4200
