Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01

Subtotal (1 unit)*

$111.11

(exc. GST)

$122.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.11

*price indicative

RS Stock No.:
262-8057
Mfr. Part No.:
2513254515491
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Sensor Development Tool

Sensor Technology

Differential Pressure Sensor

Featured Device

25131308xxx01

For Use With

25131308xxx01 Differential Pressure Sensor

Kit Classification

Evaluation Board

Standards/Approvals

No

Kit Name

WSEN-EVAL PDUS

COO (Country of Origin):
DE
The Wurth Elektronik WSEN-EVAL PDUS evaluation board for the differential pressure sensor provides the opportunity to verify the sensor performance. This evaluation board provides a straight forward and cost effective option to test and evaluate the differential pressure sensors from Wurth Elektronik eiSos.

Can be used directly on a bread board

Also consists of a mounted adapter with two nozzles

Can be connected to the host controller using I2C interface pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy