Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510192 Arduino
- RS Stock No.:
- 216-685
- Mfr. Part No.:
- 2513254510192
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save $47.70
View bulk pricing optionsSubtotal (1 unit)*
$47.73
(exc. GST)
$52.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.73 | - |
| 10 - 99 | $42.96 | $47.70 |
| 100 + | $39.63 | $810.00 |
*price indicative
- RS Stock No.:
- 216-685
- Mfr. Part No.:
- 2513254510192
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | 2513254510192 | |
| For Use With | Arduino | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Wireless Connectivity & Sensor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device 2513254510192 | ||
For Use With Arduino | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name Wireless Connectivity & Sensor | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Differential Pressure Sensor & EV-Kits offers a range of transfer functions from ±0.1 kPa to 1500 kPa, providing flexibility for various pressure measurement applications. It features fully calibrated outputs, with both 15 bit digital and 11 bit analogue pressure signals, ensuring high accuracy and reliable performance in demanding environments.
MEMS based piezo resistive sensing principle
Embedded temperature sensor
Analog & I²C digital communication interface
Related links
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510492 Arduino
- Wurth Elektronik Wireless Connectivity & Sensor Humidity Sensor Evaluation Board for 2525020210092 Arduino
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- ROHM BM1390GLV-EVK-001 Pressure Sensor Evaluation Board Pressure Sensor Evaluation Board BM1390GLV
- Infineon KP236-PS2GO-KIT Pressure Sensor Evaluation Board for KP236 KP215F1701MAP,
- Infineon KP254-PS2GO-KIT Pressure Sensor Evaluation Board for KP254
- Infineon KP215F1701-PS2GO-KIT Pressure Sensor Evaluation Board for ARM Cortex-M0 CPU, KP215 XMC1100 Infineon Target
- Infineon KP229E3518-PS2GO-KIT Pressure Sensor Evaluation Board for KP229 USB To
