Phoenix Contact SACB Series Distribution Unit
- RS Stock No.:
- 256-1784
- Mfr. Part No.:
- 1407575
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$76.10
(exc. GST)
$83.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.10 |
*price indicative
- RS Stock No.:
- 256-1784
- Mfr. Part No.:
- 1407575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Maximum Operating Voltage | 32V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, EC001449, CE, DIN EN 50178/VDE 0160, Lead 7439-92-1, IEC/EN 61810-3 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Maximum Operating Voltage 32V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, EC001449, CE, DIN EN 50178/VDE 0160, Lead 7439-92-1, IEC/EN 61810-3 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Distributor is a AS Interface distributor with a high degree of protection for a branch from two flat ribbon conductors to 1.0 m PUR round cable with straight M12 SPEEDCON socket.
As interface distributor
With a high degree of protection
For a branch from two flat ribbon conductors to a 1.0 m purr round cable with Straight M12 speedcon socket
Related links
- Phoenix Contact SACB Series Distribution Unit
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit, 10 Port
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
