Amphenol Industrial 43 Series IO-Link Module, 5-Pin Connector
- RS Stock No.:
- 762-267
- Mfr. Part No.:
- 43-08006
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$276.55
(exc. GST)
$304.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.55 |
*price indicative
- RS Stock No.:
- 762-267
- Mfr. Part No.:
- 43-08006
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | IO-Link Module | |
| Inlet Connection Type | A Coded | |
| Maximum Operating Voltage | 30V | |
| Series | 43 | |
| Interface Type | 5-Pin Connector | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Output Type | Voltage | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type IO-Link Module | ||
Inlet Connection Type A Coded | ||
Maximum Operating Voltage 30V | ||
Series 43 | ||
Interface Type 5-Pin Connector | ||
Housing Material PA6-GF30 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Output Type Voltage | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial IO-LINK slave station is designed for seamless communication. It operates with IO-LINK version V1.1, ensuring efficient data transfers and connectivity across channels.
16-channel PNP input and output adaptable M12 configuration for versatile applications
IP67 protection level ensures reliable performance in harsh environments
Operating temperature range from -25℃ to 70℃ supports diverse operational conditions
Related links
- Amphenol Industrial 42 Series IO-Link Module, 3-Pin Connector
- Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- Amphenol Industrial 43 Series Distribution Box, M12 Connector
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- Turck PLC I/O Module IO-Link Module
- RS PRO IO-Link Module IP20
- RS PRO LR Series IO-Link Mounting Base, IP65 24V Direct
