Amphenol Industrial 43 Series Distribution Box, M12 Connector
- RS Stock No.:
- 762-270
- Mfr. Part No.:
- 43-08000
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $66.50
View bulk pricing optionsSubtotal (1 unit)*
$83.11
(exc. GST)
$91.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $83.11 | - |
| 10 + | $76.46 | $66.50 |
*price indicative
- RS Stock No.:
- 762-270
- Mfr. Part No.:
- 43-08000
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Distribution Box | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V | |
| Series | 43 | |
| Interface Type | M12 Connector | |
| Housing Material | Nylon | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC | |
| Output Type | Current | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Distribution Box | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V | ||
Series 43 | ||
Interface Type M12 Connector | ||
Housing Material Nylon | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC | ||
Output Type Current | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Sensor Distribution Box is a high-performance industrial junction module is designed for efficient signal routing in automated systems. It features a robust black nylon housing with polyurethane potting to ensure long-term reliability in demanding environments.
Operating temperature range from -25 to 85 degrees Celsius
IEC IP67 protection level with FKM O-ring seals
Nickel plated brass receptacles and gold plated contacts
Related links
- Amphenol Industrial 43 Series Distribution Box, M12 Connector
- Amphenol Industrial 42 Series Distribution Box, M12 Connector
- Amphenol Industrial 42 Series Distribution Box, M8 Connector
- Amphenol Industrial 43 Series Junction Box, 5-Pin Connector
- Amphenol Industrial 43 Series IO-Link Module, 5-Pin Connector
- Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
