WAGO 757 Series Actuator Hub, 8 Port, 4-Pin Connector

Subtotal (1 unit)*

$213.82

(exc. GST)

$235.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.82

*price indicative

RS Stock No.:
279-3328
Mfr. Part No.:
757-185
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator Hub

Inlet Connection Type

M12

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

757

Interface Type

4-Pin Connector

Housing Material

Polyamide

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Minimum Operating Voltage

30V dc

Output Type

M12 Connector

Number of Ways

5

COO (Country of Origin):
DE
The WAGO M12 sensor or actuator box has 8 ways and 5-pole.

It is halogen-free

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy