Amphenol Industrial 42 Series IO-Link Module, 3-Pin Connector
- RS Stock No.:
- 762-268
- Mfr. Part No.:
- 42-08002
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$166.20
(exc. GST)
$182.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.20 |
*price indicative
- RS Stock No.:
- 762-268
- Mfr. Part No.:
- 42-08002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | IO-Link Module | |
| Inlet Connection Type | A Coded | |
| Maximum Operating Voltage | 30V | |
| Series | 42 | |
| Interface Type | 3-Pin Connector | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Output Type | Voltage | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type IO-Link Module | ||
Inlet Connection Type A Coded | ||
Maximum Operating Voltage 30V | ||
Series 42 | ||
Interface Type 3-Pin Connector | ||
Housing Material PA6-GF30 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Output Type Voltage | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial IO-Link slave station is designed for seamless communication in automation systems. With a robust construction and a range of functionalities, it ensures reliable signal distribution and connectivity in diverse environments.
Supports IO-Link version 1.1 for efficient data transmission
Features an IP67 protection level for durability in harsh conditions
Offers up to 8 channels for PNP input and output operations
Operates within a wide temperature range of -25℃ to 70℃
Related links
- Amphenol Industrial 43 Series IO-Link Module, 5-Pin Connector
- Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector
- Amphenol Industrial 42 Series Distribution Box, M12 Connector
- Amphenol Industrial 42 Series Distribution Box, M8 Connector
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- Turck PLC I/O Module IO-Link Module
- RS PRO IO-Link Module IP20
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 25 mm min. IP66, IP68
