GUDE Sensor Connectivity
- RS Stock No.:
- 561-538
- Distrelec Article No.:
- 301-23-869
- Mfr. Part No.:
- 7213-3
- Brand:
- GUDE
Subtotal (1 unit)*
$936.98
(exc. GST)
$1,030.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $936.98 |
*price indicative
- RS Stock No.:
- 561-538
- Distrelec Article No.:
- 301-23-869
- Mfr. Part No.:
- 7213-3
- Brand:
- GUDE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | Sensor Connectivity | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type Sensor Connectivity | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- GUDE F Trailing Socket & Power Distribution, 16A
- GUDE Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution, 10A
- GUDE Trailing Socket & Power Distribution Surge Protection
- GUDE Trailing Socket & Power Distribution 230V
- GUDE F Trailing Socket & Power Distribution 230V
- GUDE F 1 Gang Trailing Socket & Power Distribution 230V
- GUDE 2302-1 Remote Control System & Kit
