GUDE, 16A, 230V Trailing Socket & Power Distribution
- RS Stock No.:
- 561-540
- Distrelec Article No.:
- 301-35-274
- Mfr. Part No.:
- 1202-3
- Brand:
- GUDE
This image is representative of the product range
Subtotal (1 unit)*
$1,274.28
(exc. GST)
$1,401.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,274.28 |
*price indicative
- RS Stock No.:
- 561-540
- Distrelec Article No.:
- 301-35-274
- Mfr. Part No.:
- 1202-3
- Brand:
- GUDE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | Trailing Socket & Power Distribution | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type Trailing Socket & Power Distribution | ||
Corded/Cordless Corded | ||
Current 16A | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0561547
- Mfr. Part No. 8221-1
Each
$1,831.75
- RS Stock No. 0561585
- Mfr. Part No. 1154890020
Each
$291.30
- RS Stock No. 2698618
- Mfr. Part No. 60110-212
Each
$259.08
Related links
- GUDE F Trailing Socket & Power Distribution 230V
- GUDE F 1 Gang Trailing Socket & Power Distribution 230V
- GUDE F Trailing Socket & Power Distribution, 16A
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 4 Gang Trailing Socket & Power Distribution 16A, 230V
- GUDE Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution, 10A










