GUDE, 10A, 230V Trailing Socket & Power Distribution
- RS Stock No.:
- 561-547
- Distrelec Article No.:
- 301-55-915
- Mfr. Part No.:
- 8221-1
- Brand:
- GUDE
This image is representative of the product range
Subtotal (1 unit)*
$1,831.75
(exc. GST)
$2,014.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,831.75 |
*price indicative
- RS Stock No.:
- 561-547
- Distrelec Article No.:
- 301-55-915
- Mfr. Part No.:
- 8221-1
- Brand:
- GUDE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | Trailing Socket & Power Distribution | |
| Current | 10A | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type Trailing Socket & Power Distribution | ||
Current 10A | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0561540
- Mfr. Part No. 1202-3
Each
$1,274.28
- RS Stock No. 0561585
- Mfr. Part No. 1154890020
Each
$291.30
Related links
- GUDE Trailing Socket & Power Distribution, 10A
- GUDE Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution Surge Protection
- GUDE F Trailing Socket & Power Distribution 230V
- GUDE F 1 Gang Trailing Socket & Power Distribution 230V
- GUDE F Trailing Socket & Power Distribution, 16A
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 10A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 10A, 230V










