GUDE, 16A, 230V 1 Gang Trailing Socket & Power Distribution F
- RS Stock No.:
- 561-541
- Mfr. Part No.:
- 1105-1
- Brand:
- GUDE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 561-541
- Mfr. Part No.:
- 1105-1
- Brand:
- GUDE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Number of Sockets | 1 | |
| Product Type | Trailing Socket & Power Distribution | |
| Socket Type | F | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Number of Sockets 1 | ||
Product Type Trailing Socket & Power Distribution | ||
Socket Type F | ||
Current 16A | ||
Corded/Cordless Corded | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0561540
- Mfr. Part No. 1202-3
Each
$1,274.28
- RS Stock No. 0561539
- Mfr. Part No. 1202-1
Each
$983.83
- RS Stock No. 0561547
- Mfr. Part No. 8221-1
Each
$1,831.75
- RS Stock No. 0799953
- Mfr. Part No. 0200x02062300
Each
$124.02
Related links
- GUDE F Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 4 Gang Trailing Socket & Power Distribution 16A, 230V
- GUDE F Trailing Socket & Power Distribution, 16A
- Bodo Ehmann Type E 6 Gang Trailing Socket 16A, 230V
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 16A, 230V








