GUDE, 16A Trailing Socket & Power Distribution F
- RS Stock No.:
- 561-545
- Distrelec Article No.:
- 301-55-912
- Mfr. Part No.:
- 8031-3
- Brand:
- GUDE
This image is representative of the product range
Subtotal (1 unit)*
$1,679.37
(exc. GST)
$1,847.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,679.37 |
*price indicative
- RS Stock No.:
- 561-545
- Distrelec Article No.:
- 301-55-912
- Mfr. Part No.:
- 8031-3
- Brand:
- GUDE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Product Type | Trailing Socket & Power Distribution | |
| Socket Type | F | |
| Current | 16A | |
| Colour | Black | |
| Switchable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Product Type Trailing Socket & Power Distribution | ||
Socket Type F | ||
Current 16A | ||
Colour Black | ||
Switchable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0561540
- Mfr. Part No. 1202-3
Each
$1,274.28
- RS Stock No. 0561539
- Mfr. Part No. 1202-1
Each
$983.83
Related links
- GUDE F Trailing Socket & Power Distribution 230V
- GUDE F 1 Gang Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution, 10A
- GUDE Trailing Socket & Power Distribution Surge Protection
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V









