Phoenix Contact SACB Series Distribution Unit, 4 Port, M12, 5 m
- RS Stock No.:
- 519-238
- Mfr. Part No.:
- 1517107
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-238
- Mfr. Part No.:
- 1517107
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 24V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Cable Length | 5m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 24V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Cable Length 5m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for standard applications, featuring a robust M12 SPEEDCON connection method that ensures secure data transmission. With four slots and five positions, it adeptly manages multiple connections while maintaining a compact design. The high quality materials offer durability and a reliable operation even in challenging conditions. The product integrates local diagnostics, evident through its clear status display, allowing for quick troubleshooting and heightened operational efficiency. Additionally, its lightweight and high performance structure gives it an edge in both performance and installation ease, making it an exemplary choice in industrial settings.
Robust design suited for demanding environments
Quick installation thanks to the SPEEDCON fast locking system
Seamlessly integrates into existing M12 connector systems
Local diagnostics enhance visibility into operational status
Offers optimal space saving by allowing double occupancy for sensors
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact 14526 Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
