Phoenix Contact AXL Series Sensor Box, 8 Port
- RS Stock No.:
- 182-5931
- Mfr. Part No.:
- 2701496
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,076.97
(exc. GST)
$1,184.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,076.97 |
| 5 + | $969.27 |
*price indicative
- RS Stock No.:
- 182-5931
- Mfr. Part No.:
- 2701496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 31.2V | |
| Series | AXL | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus, cUL, UL | |
| Minimum Operating Voltage | 18V | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 31.2V | ||
Series AXL | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus, cUL, UL | ||
Minimum Operating Voltage 18V | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- TW
Connection to EtherNet/IP™ network using M12 connectors (D-coded)
Transmission speed of 10 Mbps and 100 Mbps
2 Ethernet ports (with integrated switch)
Minimum cycle time of 1 ms (RPI)
Ethernet/IP™ features: ACD, DLR, IGMP v2, quick connect
Supported protocols: SNMP v1, HTTP, TFTP, FTP, BootP, DHCP
Specification: CIP Edition 3.11, EIP adaptation of CIP 1.12
Device description using EDS file
Firmware can be updated
Integrated web server for web-based management
Connection of eight IO-Link devices
4 IO-Link A ports with additional digital input
4 IO-Link B ports with additional power supply
Connection of IO-Link ports using M12 connectors (A-coded, 5-pos.)
Parameterization of devices via CIP objects
Parameter data storage on the master
Parameterizable process data width
IO-Link specification v1.1
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
Related links
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 50 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB-8/8-M23 Series Sensor Box M12
- Phoenix Contact SACB-8/16-L-PT QO Series Sensor Box, 8 Port
