Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface

Subtotal (1 unit)*

$428.69

(exc. GST)

$471.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.69

*price indicative

RS Stock No.:
287-7639
Distrelec Article No.:
303-08-049
Mfr. Part No.:
1296372
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

AXL

For Use With

Smart Element Interface

IP Rating

IP20

Standards/Approvals

UL Listed

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact axioline smart elements analogue output module features four analogue outputs ranging from 0 mA to 20 mA, employing 2-conductor connection technology and offering a degree of protection rated at IP20.

4 analogue output channels

Connection of actuators in 2-conductor technology

Data format standardized representation

Resolution 12 bits

Device rating plate stored

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy