Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 496-667
- Mfr. Part No.:
- 1453012
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-667
- Mfr. Part No.:
- 1453012
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Minimum Operating Voltage | 24V dc | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Minimum Operating Voltage 24V dc | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is the ideal solution for efficient connectivity in industrial environments. Designed for standard applications, it features a robust M12 SPEEDCON socket connection that ensures quick and secure installations. With a double occupancy feature, it allows two sensors to share one slot, optimising space without compromising functionality. The box is crafted from durable plastic and offers a high degree of protection, making it reliable under various conditions. Enhanced with local diagnostics and a clear status display, users can easily monitor performance. The product also adheres to stringent environmental standards, affirming its commitment to sustainability while ensuring it meets the operational demands of modern applications.
High enclosure protection rating safeguards against environmental challenges
Integrated diagnostic functions provide instant operational feedback
Compact design allows for versatile placement in various setups
User friendly installation reduces setup complexity and time
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M8
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
